EZRadio® RF Receiver FSK, GFSK, GMSK, MSK, OOK 142MHz ~ 1.05GHz -126dBm 1Mbps PCB, Surface Mount 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4362-C2A-GMR

DigiKey Part Number
336-4399-2-ND - Tape & Reel (TR)
336-4399-1-ND - Cut Tape (CT)
336-4399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4362-C2A-GMR
Description
RF RCVR FSK 142MHZ-1.05GHZ 20QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EZRadio® RF Receiver FSK, GFSK, GMSK, MSK, OOK 142MHz ~ 1.05GHz -126dBm 1Mbps PCB, Surface Mount 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
SI4362-C2A-GMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
142MHz ~ 1.05GHz
Sensitivity
-126dBm
Data Rate (Max)
1Mbps
Modulation or Protocol
FSK, GFSK, GMSK, MSK, OOK
Applications
General Purpose
Current - Receiving
13.7mA
Data Interface
SPI
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 394
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1146,99000 Kč146,99 Kč
10125,12700 Kč1 251,27 Kč
25117,67280 Kč2 941,82 Kč
100107,59380 Kč10 759,38 Kč
250101,63116 Kč25 407,79 Kč
50097,45802 Kč48 729,01 Kč
1 00093,55323 Kč93 553,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50088,77240 Kč221 931,00 Kč
Manufacturers Standard Package
Unit Price without VAT:146,99000 Kč
Unit Price with VAT:177,85790 Kč