
LM5111-1MX/NOPB | |
|---|---|
DigiKey Part Number | LM5111-1MX/NOPBTR-ND - Tape & Reel (TR) LM5111-1MX/NOPBCT-ND - Cut Tape (CT) LM5111-1MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5111-1MX/NOPB |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM5111-1MX/NOPB Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 3A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 14ns, 12ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 3.5V ~ 14V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP3654ARDZ-RL | Analog Devices Inc. | 4 748 | ADP3654ARDZ-RLCT-ND | 63,41000 Kč | Similar |
| MIC4124YME | Microchip Technology | 484 | 576-1448-ND | 42,21000 Kč | Similar |
| MIC4124YME-TR | Microchip Technology | 2 745 | MIC4124YME-CT-ND | 42,21000 Kč | Similar |
| TC1427COA713 | Microchip Technology | 44 599 | TC1427COA713CT-ND | 31,29000 Kč | Similar |
| TC4427VOA713 | Microchip Technology | 15 366 | TC4427VOA713CT-ND | 34,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 40,16900 Kč | 401,69 Kč |
| 25 | 36,69600 Kč | 917,40 Kč |
| 100 | 32,88500 Kč | 3 288,50 Kč |
| 250 | 31,06864 Kč | 7 767,16 Kč |
| 500 | 30,29592 Kč | 15 147,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,12018 Kč | 70 300,45 Kč |
| 5 000 | 27,54652 Kč | 137 732,60 Kč |
| 7 500 | 27,25941 Kč | 204 445,57 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |




