
SA16CA | |
|---|---|
DigiKey Part Number | SA16CALFTR-ND - Tape & Reel (TR) SA16CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA16CA |
Description | TVS DIODE 16VWM 26VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 19.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA16CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 19.6A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 Kč | 10,19 Kč |
| 10 | 8,07300 Kč | 80,73 Kč |
| 100 | 5,51360 Kč | 551,36 Kč |
| 500 | 4,28604 Kč | 2 143,02 Kč |
| 1 000 | 3,51621 Kč | 3 516,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,22004 Kč | 12 880,16 Kč |
| 8 000 | 3,18082 Kč | 25 446,56 Kč |
| 12 000 | 2,84002 Kč | 34 080,24 Kč |
| Unit Price without VAT: | 10,19000 Kč |
|---|---|
| Unit Price with VAT: | 12,32990 Kč |




