


IDWD50E65E7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IDWD50E65E7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDWD50E65E7XKSA1 |
Description | DIODE STD 650V 92A PGTO24722 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 92A Through Hole PG-TO247-2-2 |
Datasheet | Datasheet |
EDA/CAD Models | IDWD50E65E7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 92A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 50 A | |
Speed | Fast Recovery =< 500ns, > 5A (Io) | |
Reverse Recovery Time (trr) | 94 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO247-2-2 | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,40000 Kč | 72,40 Kč |
| 30 | 39,14300 Kč | 1 174,29 Kč |
| 120 | 30,40100 Kč | 3 648,12 Kč |
| 510 | 25,85329 Kč | 13 185,18 Kč |
| 1 020 | 24,83013 Kč | 25 326,73 Kč |
| 2 010 | 23,59814 Kč | 47 432,26 Kč |
| Unit Price without VAT: | 72,40000 Kč |
|---|---|
| Unit Price with VAT: | 87,60400 Kč |




