
LM5101ASD-1/NOPB | |
|---|---|
DigiKey Part Number | 296-40235-2-ND - Tape & Reel (TR) 296-40235-1-ND - Cut Tape (CT) 296-40235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5101ASD-1/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5101ASD-1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 14V | |
Logic Voltage - VIL, VIH | 2.3V, - | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 118 V | |
Rise / Fall Time (Typ) | 430ns, 260ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 70,30100 Kč | 703,01 Kč |
| 25 | 64,71600 Kč | 1 617,90 Kč |
| 100 | 58,56550 Kč | 5 856,55 Kč |
| 250 | 55,63212 Kč | 13 908,03 Kč |
| 500 | 53,86490 Kč | 26 932,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 52,41059 Kč | 52 410,59 Kč |
| 2 000 | 51,21307 Kč | 102 426,14 Kč |
| 3 000 | 50,61365 Kč | 151 840,95 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |



