
1.5SMB56CA | |
|---|---|
DigiKey Part Number | 18-1.5SMB56CATR-ND - Tape & Reel (TR) 18-1.5SMB56CACT-ND - Cut Tape (CT) 18-1.5SMB56CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMB56CA |
Description | TVS DIODE 47.8VWM 77V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 19.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 19.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,59968 Kč | 13 799,04 Kč |
| 6 000 | 4,23831 Kč | 25 429,86 Kč |
| 9 000 | 4,16810 Kč | 37 512,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 12,99800 Kč | 129,98 Kč |
| 100 | 8,48320 Kč | 848,32 Kč |
| 500 | 6,62612 Kč | 3 313,06 Kč |
| 1 000 | 5,98821 Kč | 5 988,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,04800 Kč | 140,48 Kč |
| 100 | 9,16140 Kč | 916,14 Kč |
| 500 | 7,05826 Kč | 3 529,13 Kč |
| 1 000 | 6,38066 Kč | 6 380,66 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |




