Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5085QMY/NOPB

DigiKey Part Number
296-46428-2-ND - Tape & Reel (TR)
296-46428-1-ND - Cut Tape (CT)
296-46428-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5085QMY/NOPB
Description
IC REG CTRLR BUCK 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5085QMY/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 75V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, On Time Control
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,13000 Kč70,13 Kč
1052,66300 Kč526,63 Kč
2548,29560 Kč1 207,39 Kč
10043,50160 Kč4 350,16 Kč
25041,21572 Kč10 303,93 Kč
50039,83698 Kč19 918,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00038,70267 Kč38 702,67 Kč
2 00037,76900 Kč75 538,00 Kč
3 00037,30148 Kč111 904,44 Kč
5 00036,78358 Kč183 917,90 Kč
Manufacturers Standard Package
Unit Price without VAT:70,13000 Kč
Unit Price with VAT:84,85730 Kč