
SN74HCS32QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS32QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS32QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS32QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS32QDRQ1 |
Description | IC GATE OR SCHMIT 4CH 2IN 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS32QDRQ1 Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Mfr | Input Logic Level - Low 1V ~ 3V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger Input | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 25 | 7,47520 Kč | 186,88 Kč |
| 100 | 6,50940 Kč | 650,94 Kč |
| 250 | 6,04912 Kč | 1 512,28 Kč |
| 500 | 5,77194 Kč | 2 885,97 Kč |
| 1 000 | 5,62221 Kč | 5 622,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,30275 Kč | 13 256,87 Kč |
| 5 000 | 5,15761 Kč | 25 788,05 Kč |
| 7 500 | 5,08493 Kč | 38 136,97 Kč |
| 12 500 | 5,00439 Kč | 62 554,88 Kč |
| 17 500 | 4,95733 Kč | 86 753,27 Kč |
| 25 000 | 4,91205 Kč | 122 801,25 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


