Similar
Similar
Similar

LM5068MM-4/NOPB | |
|---|---|
DigiKey Part Number | LM5068MM-4/NOPBTR-ND - Tape & Reel (TR) LM5068MM-4/NOPBCT-ND - Cut Tape (CT) LM5068MM-4/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5068MM-4/NOPB |
Description | IC HOT SWAP CTRLR -48V 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5068MM-4/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Auto Retry, Turn On Voltage | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | -90V ~ -10V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply | 820 µA | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,83000 Kč | 68,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,44741 Kč | 43 447,41 Kč |
| 2 000 | 42,42038 Kč | 84 840,76 Kč |
| 3 000 | 41,90599 Kč | 125 717,97 Kč |
| 5 000 | 41,33635 Kč | 206 681,75 Kč |
| Unit Price without VAT: | 68,83000 Kč |
|---|---|
| Unit Price with VAT: | 83,28430 Kč |




