
LM5067MM-2/NOPB | |
|---|---|
DigiKey Part Number | LM5067MM-2/NOPBTR-ND - Tape & Reel (TR) LM5067MM-2/NOPBCT-ND - Cut Tape (CT) LM5067MM-2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5067MM-2/NOPB |
Description | IC HOT SWAP CTRLR -48V 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5067MM-2/NOPB Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO |
Manufacturer Texas Instruments | Voltage - Supply -80V ~ -9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Current - Supply 2 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 10-VSSOP |
Applications -48V | Base Product Number |
Features Auto Retry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 66,01800 Kč | 660,18 Kč |
| 25 | 60,69280 Kč | 1 517,32 Kč |
| 100 | 54,84470 Kč | 5 484,47 Kč |
| 250 | 52,05656 Kč | 13 014,14 Kč |
| 500 | 51,82054 Kč | 25 910,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,99127 Kč | 48 991,27 Kč |
| 2 000 | 47,85224 Kč | 95 704,48 Kč |
| 3 000 | 47,28218 Kč | 141 846,54 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |





