10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5069MM-1/NOPB

DigiKey Part Number
LM5069MM-1/NOPBTR-ND - Tape & Reel (TR)
LM5069MM-1/NOPBCT-ND - Cut Tape (CT)
LM5069MM-1/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5069MM-1/NOPB
Description
IC HOT SWAP CTRLR GP 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5069MM-1/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault
Programmable Features
Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply
9V ~ 80V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 125°C
Current - Supply
1.3 mA
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,88000 Kč81,88 Kč
1061,84500 Kč618,45 Kč
2556,83520 Kč1 420,88 Kč
10051,32410 Kč5 132,41 Kč
25048,69708 Kč12 174,27 Kč
50047,11412 Kč23 557,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00045,81048 Kč45 810,48 Kč
2 00044,73809 Kč89 476,18 Kč
3 00044,20079 Kč132 602,37 Kč
Manufacturers Standard Package
Unit Price without VAT:81,88000 Kč
Unit Price with VAT:99,07480 Kč