


LM5056APMHX/NOPB | |
|---|---|
DigiKey Part Number | 296-40234-2-ND - Tape & Reel (TR) 296-40234-1-ND - Cut Tape (CT) 296-40234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5056APMHX/NOPB |
Description | IC SUPERVISORY/SYS MGMT 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base Station-Networking Line Cards, Servers PMIC 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5056APMHX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Base Station-Networking Line Cards, Servers | |
Current - Supply | 6.8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,21000 Kč | 160,21 Kč |
| 10 | 123,96200 Kč | 1 239,62 Kč |
| 25 | 114,89080 Kč | 2 872,27 Kč |
| 100 | 104,90390 Kč | 10 490,39 Kč |
| 250 | 100,14344 Kč | 25 035,86 Kč |
| 500 | 97,27512 Kč | 48 637,56 Kč |
| 1 000 | 94,91364 Kč | 94 913,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 86,00684 Kč | 215 017,10 Kč |
| Unit Price without VAT: | 160,21000 Kč |
|---|---|
| Unit Price with VAT: | 193,85410 Kč |









