


LM5019MRX/NOPB | |
|---|---|
DigiKey Part Number | 296-45160-2-ND - Tape & Reel (TR) 296-45160-1-ND - Cut Tape (CT) 296-45160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5019MRX/NOPB |
Description | IC REG BUCK ADJ 100MA 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 100mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5019MRX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 90V | |
Current - Output | ||
Frequency - Switching | Adj to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 46,34300 Kč | 463,43 Kč |
| 25 | 42,41600 Kč | 1 060,40 Kč |
| 100 | 38,10720 Kč | 3 810,72 Kč |
| 250 | 36,05188 Kč | 9 012,97 Kč |
| 500 | 35,37156 Kč | 17 685,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,71522 Kč | 81 788,05 Kč |
| 5 000 | 32,06626 Kč | 160 331,30 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |




