Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 100mA 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 100mA 8-PowerSOIC (0.154", 3.90mm Width)
LP3891EMR-1.8/NOPB

LM5019MR/NOPB

DigiKey Part Number
LM5019MR/NOPB-ND
Manufacturer
Manufacturer Product Number
LM5019MR/NOPB
Description
IC REG BUCK ADJ 100MA 8SOPWR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 100mA 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM5019MR/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7.5V
Voltage - Input (Max)
100V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
90V
Current - Output
Frequency - Switching
Adj to 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 423
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
170,94000 Kč70,94 Kč
1053,38300 Kč533,83 Kč
9544,26705 Kč4 205,37 Kč
19042,43679 Kč8 062,99 Kč
28541,51947 Kč11 833,05 Kč
57040,17484 Kč22 899,66 Kč
1 04539,19550 Kč40 959,30 Kč
2 56538,01917 Kč97 519,17 Kč
5 03537,31176 Kč187 864,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,94000 Kč
Unit Price with VAT:85,83740 Kč