
LM5010AMHE/NOPB | |
|---|---|
DigiKey Part Number | LM5010AMHE/NOPBTR-ND - Tape & Reel (TR) LM5010AMHE/NOPBCT-ND - Cut Tape (CT) LM5010AMHE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5010AMHE/NOPB |
Description | IC REG BUCK ADJ 1A 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5010AMHE/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-HTSSOP |
Voltage - Input (Min) 6V | Base Product Number |
Voltage - Input (Max) 75V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5010AMHX/NOPB | Texas Instruments | 5 788 | 296-35290-1-ND | 79,58000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,16000 Kč | 100,16 Kč |
| 10 | 76,07600 Kč | 760,76 Kč |
| 25 | 70,06600 Kč | 1 751,65 Kč |
| 100 | 63,45600 Kč | 6 345,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 60,30456 Kč | 15 076,14 Kč |
| 500 | 58,40594 Kč | 29 202,97 Kč |
| 750 | 57,45501 Kč | 43 091,26 Kč |
| 1 250 | 56,40130 Kč | 70 501,62 Kč |
| 1 750 | 55,78533 Kč | 97 624,33 Kč |
| 2 500 | 55,19316 Kč | 137 982,90 Kč |
| Unit Price without VAT: | 100,16000 Kč |
|---|---|
| Unit Price with VAT: | 121,19360 Kč |



