
LM5010AMHX/NOPB | |
|---|---|
DigiKey Part Number | 296-35290-2-ND - Tape & Reel (TR) 296-35290-1-ND - Cut Tape (CT) 296-35290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5010AMHX/NOPB |
Description | IC REG BUCK ADJ 1A 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5010AMHX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-HTSSOP |
Voltage - Input (Min) 6V | Base Product Number |
Voltage - Input (Max) 75V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 59,99100 Kč | 599,91 Kč |
| 25 | 55,09040 Kč | 1 377,26 Kč |
| 100 | 49,70650 Kč | 4 970,65 Kč |
| 250 | 47,13716 Kč | 11 784,29 Kč |
| 500 | 46,74490 Kč | 23 372,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,96905 Kč | 107 422,62 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |



