
LM5000SD-6/NOPB | |
|---|---|
DigiKey Part Number | LM5000SD-6/NOPBTR-ND - Tape & Reel (TR) LM5000SD-6/NOPBCT-ND - Cut Tape (CT) LM5000SD-6/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5000SD-6/NOPB |
Description | IC REG BOOST FLYBACK ADJ 16WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 3.1V 1 Output 1.35A (Switch) 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5000SD-6/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 80V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz, 1.3MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WSON (5x5) |
Voltage - Input (Min) 3.1V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,90000 Kč | 98,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 78,35236 Kč | 78 352,36 Kč |
| Unit Price without VAT: | 98,90000 Kč |
|---|---|
| Unit Price with VAT: | 119,66900 Kč |


