
LM5000EVAL | |
|---|---|
DigiKey Part Number | 296-46042-ND |
Manufacturer | |
Manufacturer Product Number | LM5000EVAL |
Description | EVAL BOARD FOR LM5000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5000 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Texas Instruments | Voltage - Input 3.1V ~ 40V |
Packaging Bulk | Regulator Topology Boost |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Up | Utilized IC / Part LM5000 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 3.3V |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 414,85000 Kč | 1 414,85 Kč |
| Unit Price without VAT: | 1 414,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 711,96850 Kč |



