


LM43602PWPT | |
|---|---|
DigiKey Part Number | 296-37754-2-ND - Tape & Reel (TR) 296-37754-1-ND - Cut Tape (CT) 296-37754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM43602PWPT |
Description | IC REG BUCK ADJ 2A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM43602PWPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,96000 Kč | 116,96 Kč |
| 10 | 89,51400 Kč | 895,14 Kč |
| 25 | 82,63120 Kč | 2 065,78 Kč |
| 100 | 75,06370 Kč | 7 506,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 71,45536 Kč | 17 863,84 Kč |
| 500 | 69,28164 Kč | 34 640,82 Kč |
| 750 | 68,19283 Kč | 51 144,62 Kč |
| 1 250 | 66,98647 Kč | 83 733,09 Kč |
| 1 750 | 66,28109 Kč | 115 991,91 Kč |
| 2 500 | 65,60304 Kč | 164 007,60 Kč |
| Unit Price without VAT: | 116,96000 Kč |
|---|---|
| Unit Price with VAT: | 141,52160 Kč |






