Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Introducing Power by Linear

ADM706RARZ

DigiKey Part Number
505-ADM706RARZ-ND
Manufacturer
Manufacturer Product Number
ADM706RARZ
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM706RARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tube
Reset Timeout
160ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOIC
Voltage - Threshold
2.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM706PARZAnalog Devices Inc.44ADM706PARZ-ND124,92000 KčParametric Equivalent
DS1706RESA+Analog Devices Inc./Maxim Integrated30DS1706RESA+-ND349,96000 KčSimilar
DS1706RESA+T&RAnalog Devices Inc./Maxim Integrated0DS1706RESA+T&R-ND222,25289 KčSimilar
MAX706RCSA+Analog Devices Inc./Maxim Integrated1 164MAX706RCSA+-ND229,41000 KčSimilar
MAX706RCSA+TAnalog Devices Inc./Maxim Integrated2 500175-MAX706RCSA+TCT-ND227,53000 KčSimilar
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1124,92000 Kč124,92 Kč
1095,62200 Kč956,22 Kč
9880,38306 Kč7 877,54 Kč
19677,38138 Kč15 166,75 Kč
29475,87714 Kč22 307,88 Kč
58873,67134 Kč43 318,75 Kč
1 07872,06504 Kč77 686,11 Kč
2 54870,20773 Kč178 889,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:124,92000 Kč
Unit Price with VAT:151,15320 Kč