Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM43602PWPR | |
|---|---|
DigiKey Part Number | 296-46303-2-ND - Tape & Reel (TR) 296-46303-1-ND - Cut Tape (CT) 296-46303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM43602PWPR |
Description | IC REG BUCK ADJ 2A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM43602PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,32000 Kč | 99,32 Kč |
| 10 | 75,53000 Kč | 755,30 Kč |
| 25 | 69,58720 Kč | 1 739,68 Kč |
| 100 | 63,04860 Kč | 6 304,86 Kč |
| 250 | 59,92996 Kč | 14 982,49 Kč |
| 500 | 58,05024 Kč | 29 025,12 Kč |
| 1 000 | 56,50310 Kč | 56 503,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 55,22989 Kč | 110 459,78 Kč |
| Unit Price without VAT: | 99,32000 Kč |
|---|---|
| Unit Price with VAT: | 120,17720 Kč |



