
LM43601PWP | |
|---|---|
DigiKey Part Number | 296-47704-ND |
Manufacturer | |
Manufacturer Product Number | LM43601PWP |
Description | IC REG BUCK ADJ 1A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM43601PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,46000 Kč | 109,46 Kč |
| 10 | 83,46300 Kč | 834,63 Kč |
| 90 | 70,29533 Kč | 6 326,58 Kč |
| 180 | 67,56700 Kč | 12 162,06 Kč |
| 270 | 66,20070 Kč | 17 874,19 Kč |
| 540 | 64,19587 Kč | 34 665,77 Kč |
| 1 080 | 62,54637 Kč | 67 550,08 Kč |
| 2 520 | 60,92121 Kč | 153 521,45 Kč |
| Unit Price without VAT: | 109,46000 Kč |
|---|---|
| Unit Price with VAT: | 132,44660 Kč |











