
LM43600PWPR | |
|---|---|
DigiKey Part Number | 296-40220-2-ND - Tape & Reel (TR) 296-40220-1-ND - Cut Tape (CT) 296-40220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM43600PWPR |
Description | IC REG BUCK ADJ 500MA 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM43600PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,57000 Kč | 87,57 Kč |
| 10 | 66,35000 Kč | 663,50 Kč |
| 25 | 61,03640 Kč | 1 525,91 Kč |
| 100 | 55,18050 Kč | 5 518,05 Kč |
| 250 | 52,38840 Kč | 13 097,10 Kč |
| 500 | 50,70650 Kč | 25 353,25 Kč |
| 1 000 | 49,32183 Kč | 49 321,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 48,18208 Kč | 96 364,16 Kč |
| 4 000 | 47,24420 Kč | 188 976,80 Kč |
| Unit Price without VAT: | 87,57000 Kč |
|---|---|
| Unit Price with VAT: | 105,95970 Kč |



