


LM431BCM3X/NOPB | |
|---|---|
DigiKey Part Number | LM431BCM3X/NOPBTR-ND - Tape & Reel (TR) LM431BCM3X/NOPBCT-ND - Cut Tape (CT) LM431BCM3X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM431BCM3X/NOPB |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431BCM3X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 37 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 11,11400 Kč | 111,14 Kč |
| 25 | 9,99440 Kč | 249,86 Kč |
| 100 | 8,75260 Kč | 875,26 Kč |
| 250 | 8,16068 Kč | 2 040,17 Kč |
| 500 | 7,80408 Kč | 3 902,04 Kč |
| 1 000 | 7,51022 Kč | 7 510,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,29662 Kč | 18 889,86 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |




