


RS-2412DZ/H3 | |
|---|---|
DigiKey Part Number | 945-1988-5-ND |
Manufacturer | |
Manufacturer Product Number | RS-2412DZ/H3 |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS-2412DZ/H3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA, 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,09000 Kč | 543,09 Kč |
| 5 | 522,96600 Kč | 2 614,83 Kč |
| 10 | 514,50400 Kč | 5 145,04 Kč |
| 25 | 503,48240 Kč | 12 587,06 Kč |
| 50 | 495,29800 Kč | 24 764,90 Kč |
| 100 | 487,23170 Kč | 48 723,17 Kč |
| 250 | 476,75892 Kč | 119 189,73 Kč |
| Unit Price without VAT: | 543,09000 Kč |
|---|---|
| Unit Price with VAT: | 657,13890 Kč |











