
LM4132BQ1MFT2.5 | |
|---|---|
DigiKey Part Number | 296-LM4132BQ1MFT2.5TR-ND - Tape & Reel (TR) 296-LM4132BQ1MFT2.5CT-ND - Cut Tape (CT) 296-LM4132BQ1MFT2.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132BQ1MFT2.5 |
Description | IC VREF SERIES 0.1% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132BQ1MFT2.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 240µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.9V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,20000 Kč | 76,20 Kč |
| 10 | 57,38200 Kč | 573,82 Kč |
| 25 | 52,68400 Kč | 1 317,10 Kč |
| 100 | 47,52040 Kč | 4 752,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 45,05796 Kč | 11 264,49 Kč |
| 500 | 43,57308 Kč | 21 786,54 Kč |
| 750 | 42,82945 Kč | 32 122,09 Kč |
| 1 250 | 42,00586 Kč | 52 507,32 Kč |
| 1 750 | 41,52431 Kč | 72 667,54 Kč |
| 2 500 | 41,06114 Kč | 102 652,85 Kč |
| Unit Price without VAT: | 76,20000 Kč |
|---|---|
| Unit Price with VAT: | 92,20200 Kč |











