
MAX3223MDBREP | |
|---|---|
DigiKey Part Number | 296-22181-2-ND - Tape & Reel (TR) 296-22181-1-ND - Cut Tape (CT) 296-22181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3223MDBREP |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3223MDBREP Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,45000 Kč | 190,45 Kč |
| 10 | 148,01500 Kč | 1 480,15 Kč |
| 25 | 137,39400 Kč | 3 434,85 Kč |
| 100 | 125,71500 Kč | 12 571,50 Kč |
| 250 | 123,20704 Kč | 30 801,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 111,75262 Kč | 223 505,24 Kč |
| Unit Price without VAT: | 190,45000 Kč |
|---|---|
| Unit Price with VAT: | 230,44450 Kč |








