
LM4132AMF-3.0/NOPB | |
|---|---|
DigiKey Part Number | LM4132AMF-3.0/NOPBTR-ND - Tape & Reel (TR) LM4132AMF-3.0/NOPBCT-ND - Cut Tape (CT) LM4132AMF-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132AMF-3.0/NOPB |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.05% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132AMF-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 20 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 285µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.4V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 63,91800 Kč | 639,18 Kč |
| 25 | 58,75240 Kč | 1 468,81 Kč |
| 100 | 53,09130 Kč | 5 309,13 Kč |
| 250 | 50,38848 Kč | 12 597,12 Kč |
| 500 | 48,76072 Kč | 24 380,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,84345 Kč | 48 843,45 Kč |
| 2 000 | 47,70725 Kč | 95 414,50 Kč |
| 3 000 | 47,13834 Kč | 141 415,02 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |











