
LM4128DQ1MF2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4128DQ1MF2.5/NOPBTR-ND - Tape & Reel (TR) 296-LM4128DQ1MF2.5/NOPBCT-ND - Cut Tape (CT) 296-LM4128DQ1MF2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128DQ1MF2.5/NOPB |
Description | IC VREF SERIES 1% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±1% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128DQ1MF2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 275µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.9V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,38000 Kč | 56,38 Kč |
| 10 | 42,11100 Kč | 421,11 Kč |
| 25 | 38,51600 Kč | 962,90 Kč |
| 100 | 34,56500 Kč | 3 456,50 Kč |
| 250 | 32,68208 Kč | 8 170,52 Kč |
| 500 | 31,54730 Kč | 15 773,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,61312 Kč | 30 613,12 Kč |
| 2 000 | 29,84423 Kč | 59 688,46 Kč |
| 3 000 | 29,45922 Kč | 88 377,66 Kč |
| 5 000 | 29,03265 Kč | 145 163,25 Kč |
| 7 000 | 28,78350 Kč | 201 484,50 Kč |
| Unit Price without VAT: | 56,38000 Kč |
|---|---|
| Unit Price with VAT: | 68,21980 Kč |






