
MFS2323BMBA5EP | |
|---|---|
DigiKey Part Number | 568-MFS2323BMBA5EP-ND |
Manufacturer | |
Manufacturer Product Number | MFS2323BMBA5EP |
Description | MFS2323BMBA5EP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Safety System Basis Chip, ASIL B, CAN FD + LIN + LDT, HV Buck + 2 HV LDO |
Datasheet | Datasheet |
EDA/CAD Models | MFS2323BMBA5EP Models |
Category | Voltage - Supply 5.5V ~ 40V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tray | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Applications System Basis Chip | Supplier Device Package 48-HVQFN (7x7) |
Current - Supply 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,66000 Kč | 147,66 Kč |
| 10 | 113,74600 Kč | 1 137,46 Kč |
| 25 | 105,24520 Kč | 2 631,13 Kč |
| 100 | 95,89980 Kč | 9 589,98 Kč |
| 260 | 91,27812 Kč | 23 732,31 Kč |
| 520 | 88,62223 Kč | 46 083,56 Kč |
| 1 040 | 86,43602 Kč | 89 893,46 Kč |
| Unit Price without VAT: | 147,66000 Kč |
|---|---|
| Unit Price with VAT: | 178,66860 Kč |




