


LM4050AIM3-10/NOPB | |
|---|---|
DigiKey Part Number | LM4050AIM3-10/NOPBTR-ND - Tape & Reel (TR) LM4050AIM3-10/NOPBCT-ND - Cut Tape (CT) LM4050AIM3-10/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050AIM3-10/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050AIM3-10/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 150µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 103 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL4050A10QDBZR | Texas Instruments | 22 811 | 296-22781-1-ND | 51,87000 Kč | Upgrade |
| LM4040A10IDBZR | Texas Instruments | 2 670 | 296-20855-1-ND | 40,74000 Kč | Similar |
| LM4040A10IDBZT | Texas Instruments | 45 | 296-LM4040A10IDBZTCT-ND | 90,92000 Kč | Similar |
| TL4050B10IDBZR | Texas Instruments | 17 668 | 296-22795-1-ND | 33,18000 Kč | Similar |
| TL4050B10IDBZT | Texas Instruments | 23 375 | 296-32348-1-ND | 40,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 37,71200 Kč | 377,12 Kč |
| 25 | 34,43680 Kč | 860,92 Kč |
| 100 | 30,82720 Kč | 3 082,72 Kč |
| 250 | 29,10576 Kč | 7 276,44 Kč |
| 500 | 28,30362 Kč | 14 151,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,15980 Kč | 78 479,40 Kč |
| 6 000 | 25,64384 Kč | 153 863,04 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |

