SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3
DRV50x3, SOT23-3

LM4041QDEM3-ADJ/NO

DigiKey Part Number
296-LM4041QDEM3-ADJ/NOTR-ND - Tape & Reel (TR)
296-LM4041QDEM3-ADJ/NOCT-ND - Cut Tape (CT)
296-LM4041QDEM3-ADJ/NODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041QDEM3-ADJ/NO
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041QDEM3-ADJ/NO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.233V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
73 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,63000 Kč24,63 Kč
1017,80800 Kč178,08 Kč
2516,10760 Kč402,69 Kč
10014,23400 Kč1 423,40 Kč
25013,34064 Kč3 335,16 Kč
50012,80218 Kč6 401,09 Kč
1 00012,35888 Kč12 358,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,81123 Kč35 433,69 Kč
6 00011,54322 Kč69 259,32 Kč
9 00011,40901 Kč102 681,09 Kč
15 00011,26036 Kč168 905,40 Kč
Manufacturers Standard Package
Unit Price without VAT:24,63000 Kč
Unit Price with VAT:29,80230 Kč

Other Suppliers on DigiKey

1 935In Stock
Ships from Rochester Electronics, LLC