N-Channel 80 V 25A (Tc) 48.4W (Tj) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 25A (Tc) 48.4W (Tj) Surface Mount TO-252AA
TO-252AA

FDD86381-F085

DigiKey Part Number
FDD86381-F085TR-ND - Tape & Reel (TR)
FDD86381-F085CT-ND - Cut Tape (CT)
FDD86381-F085DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD86381-F085
Description
MOSFET N-CH 80V 25A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 25A (Tc) 48.4W (Tj) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
21mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
866 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
48.4W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 693
Factory Stock: 25 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1024,61000 Kč246,10 Kč
10016,50020 Kč1 650,02 Kč
50013,01750 Kč6 508,75 Kč
1 00011,89747 Kč11 897,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,98606 Kč24 965,15 Kč
5 0009,28599 Kč46 429,95 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč