



LM4041QDEM3-ADJ/NO | |
|---|---|
DigiKey Part Number | 296-LM4041QDEM3-ADJ/NOTR-ND - Tape & Reel (TR) 296-LM4041QDEM3-ADJ/NOCT-ND - Cut Tape (CT) 296-LM4041QDEM3-ADJ/NODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041QDEM3-ADJ/NO |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041QDEM3-ADJ/NO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.233V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 10 | 17,80800 Kč | 178,08 Kč |
| 25 | 16,10760 Kč | 402,69 Kč |
| 100 | 14,23400 Kč | 1 423,40 Kč |
| 250 | 13,34064 Kč | 3 335,16 Kč |
| 500 | 12,80218 Kč | 6 401,09 Kč |
| 1 000 | 12,35888 Kč | 12 358,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,81123 Kč | 35 433,69 Kč |
| 6 000 | 11,54322 Kč | 69 259,32 Kč |
| 9 000 | 11,40901 Kč | 102 681,09 Kč |
| 15 000 | 11,26036 Kč | 168 905,40 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |










