


LM4041DIDBZR | |
|---|---|
DigiKey Part Number | 296-17946-2-ND - Tape & Reel (TR) 296-17946-1-ND - Cut Tape (CT) 296-17946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DIDBZR |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DIDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.233V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 9,09400 Kč | 90,94 Kč |
| 25 | 8,15880 Kč | 203,97 Kč |
| 100 | 7,11700 Kč | 711,70 Kč |
| 250 | 6,62064 Kč | 1 655,16 Kč |
| 500 | 6,32174 Kč | 3 160,87 Kč |
| 1 000 | 6,07566 Kč | 6 075,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,77142 Kč | 17 314,26 Kč |
| 6 000 | 5,62253 Kč | 33 735,18 Kč |
| 9 000 | 5,54798 Kč | 49 931,82 Kč |
| 15 000 | 5,46538 Kč | 81 980,70 Kč |
| 21 000 | 5,41712 Kč | 113 759,52 Kč |
| 30 000 | 5,37068 Kč | 161 120,40 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |

