
LM4041C12ILP | |
|---|---|
DigiKey Part Number | 296-31373-ND |
Manufacturer | |
Manufacturer Product Number | LM4041C12ILP |
Description | IC VREF SHUNT 0.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041C12ILP Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Bulk | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package TO-92-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 Kč | 27,74 Kč |
| 10 | 20,16700 Kč | 201,67 Kč |
| 25 | 18,25280 Kč | 456,32 Kč |
| 100 | 16,16300 Kč | 1 616,30 Kč |
| 250 | 15,16528 Kč | 3 791,32 Kč |
| 500 | 14,56382 Kč | 7 281,91 Kč |
| 1 000 | 14,06849 Kč | 14 068,49 Kč |
| 3 000 | 13,45687 Kč | 40 370,61 Kč |
| 5 000 | 13,23077 Kč | 66 153,85 Kč |
| Unit Price without VAT: | 27,74000 Kč |
|---|---|
| Unit Price with VAT: | 33,56540 Kč |







