
LM4041AIZ-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-48875-ND |
Manufacturer | |
Manufacturer Product Number | LM4041AIZ-1.2/NOPB |
Description | IC VREF SHUNT 0.1% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041AIZ-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 38,00600 Kč | 380,06 Kč |
| 25 | 34,70560 Kč | 867,64 Kč |
| 100 | 31,08960 Kč | 3 108,96 Kč |
| 250 | 29,36528 Kč | 7 341,32 Kč |
| 500 | 28,32504 Kč | 14 162,52 Kč |
| 1 800 | 26,86332 Kč | 48 353,98 Kč |
| 3 600 | 26,26599 Kč | 94 557,56 Kč |
| 5 400 | 25,96694 Kč | 140 221,48 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |



