



CU-790 | |
|---|---|
DigiKey Part Number | CU-790-ND |
Manufacturer | |
Manufacturer Product Number | CU-790 |
Description | BOX ABS BLACK 3.08"L X 2.08"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 3.079" L x 2.079" W (78.21mm x 52.81mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.070" (1.78mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 3.079" L x 2.079" W (78.21mm x 52.81mm) | Shipping Info Shipped from DigiKey |
Height 1.500" (38.10mm) | Weight 0.094 lb (42.64 g) |
Area (L x W) 6.40in² (41.3cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 10 | 73,49300 Kč | 734,93 Kč |
| 50 | 61,94420 Kč | 3 097,21 Kč |
| 100 | 61,68160 Kč | 6 168,16 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |



