
TLE2072IP | |
|---|---|
DigiKey Part Number | 296-34393-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2072IP |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2072IP Models |
Category | Current - Supply 3.1mA (x2 Channels) |
Mfr | Current - Output / Channel 48 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 45V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 300 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 70,49200 Kč | 704,92 Kč |
| 50 | 61,48200 Kč | 3 074,10 Kč |
| 100 | 58,69150 Kč | 5 869,15 Kč |
| 250 | 55,74260 Kč | 13 935,65 Kč |
| 500 | 53,96528 Kč | 26 982,64 Kč |
| 1 000 | 52,50268 Kč | 52 502,68 Kč |
| 2 500 | 50,95824 Kč | 127 395,60 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |

