


LM4040QAIM3-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-51277-2-ND - Tape & Reel (TR) 296-51277-1-ND - Cut Tape (CT) 296-51277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040QAIM3-2.5/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040QAIM3-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 $ | 2,49 $ |
| 10 | 1,85100 $ | 18,51 $ |
| 25 | 1,69160 $ | 42,29 $ |
| 100 | 1,51590 $ | 151,59 $ |
| 250 | 1,43212 $ | 358,03 $ |
| 500 | 1,38160 $ | 690,80 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,34003 $ | 1 340,03 $ |
| 2 000 | 1,30581 $ | 2 611,62 $ |
| 3 000 | 1,28867 $ | 3 866,01 $ |
| 5 000 | 1,26969 $ | 6 348,45 $ |
| 7 000 | 1,25859 $ | 8 810,13 $ |
| Unit Price without VAT: | 2,49000 $ |
|---|---|
| Unit Price with VAT: | 3,01290 $ |










