


LM4040D25IDBZR | |
|---|---|
DigiKey Part Number | 296-17940-2-ND - Tape & Reel (TR) 296-17940-1-ND - Cut Tape (CT) 296-17940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D25IDBZR |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D25IDBZR Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040DEM3-2.5/NOPB | Texas Instruments | 2 439 | LM4040DEM3-2.5/NOPBCT-ND | 17,52000 Kč | Upgrade |
| LM4040DEM3X-2.5/NOPB | Texas Instruments | 962 | 296-LM4040DEM3X-2.5/NOPBCT-ND | 17,52000 Kč | Upgrade |
| LM4040AIM3-2.5/NOPB | Texas Instruments | 27 113 | LM4040AIM3-2.5/NOPBCT-ND | 49,22000 Kč | Similar |
| LM4040AIM3X-2.5/NOPB | Texas Instruments | 15 940 | LM4040AIM3X-2.5/NOPBCT-ND | 49,22000 Kč | Similar |
| LM4040BIM3-2.5/NOPB | Texas Instruments | 25 040 | LM4040BIM3-2.5/NOPBCT-ND | 32,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 13,63900 Kč | 136,39 Kč |
| 25 | 12,29640 Kč | 307,41 Kč |
| 100 | 10,80520 Kč | 1 080,52 Kč |
| 250 | 10,09572 Kč | 2 523,93 Kč |
| 500 | 9,66778 Kč | 4 833,89 Kč |
| 1 000 | 9,34931 Kč | 9 349,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,88069 Kč | 26 642,07 Kč |
| 6 000 | 8,66779 Kč | 52 006,74 Kč |
| 9 000 | 8,56123 Kč | 77 051,07 Kč |
| 15 000 | 8,44310 Kč | 126 646,50 Kč |
| 21 000 | 8,37405 Kč | 175 855,05 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |

