


LM4040CIM3X-10/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4040CIM3X-10/NOPBTR-ND - Tape & Reel (TR) 296-LM4040CIM3X-10/NOPBCT-ND - Cut Tape (CT) 296-LM4040CIM3X-10/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CIM3X-10/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CIM3X-10/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 180µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 100 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL4050C10IDBZR | Texas Instruments | 12 383 | 296-22811-1-ND | 26,04000 Kč | Direct |
| TL4050C10IDBZT | Texas Instruments | 5 987 | 296-TL4050C10IDBZTCT-ND | 30,45000 Kč | Direct |
| TL4050C10QDBZR | Texas Instruments | 53 700 | 296-22813-2-ND | 24,14769 Kč | Upgrade |
| LM4040A10IDBZR | Texas Instruments | 2 670 | 296-20855-1-ND | 40,74000 Kč | Similar |
| LM4040A10IDBZT | Texas Instruments | 45 | 296-LM4040A10IDBZTCT-ND | 83,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,10300 Kč | 131,03 Kč |
| 25 | 11,79240 Kč | 294,81 Kč |
| 100 | 10,35410 Kč | 1 035,41 Kč |
| 250 | 9,66916 Kč | 2 417,29 Kč |
| 500 | 9,25592 Kč | 4 627,96 Kč |
| 1 000 | 8,93129 Kč | 8 931,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,49586 Kč | 25 487,58 Kč |
| 6 000 | 8,29033 Kč | 49 741,98 Kč |
| 9 000 | 8,18742 Kč | 73 686,78 Kč |
| 15 000 | 8,07342 Kč | 121 101,30 Kč |
| 21 000 | 8,00676 Kč | 168 141,96 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

