Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3
SOT-23-3

TL4050C10IDBZR

DigiKey Part Number
296-22811-2-ND - Tape & Reel (TR)
296-22811-1-ND - Cut Tape (CT)
296-22811-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL4050C10IDBZR
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL4050C10IDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
50ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
150µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
103 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
10V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040BIM3-10.0/NOPBTexas Instruments7 770LM4040BIM3-10.0/NOPBCT-ND37,80000 KčSimilar
LM4040DIM3X-10/NOPBTexas Instruments5 188296-43127-1-ND13,86000 KčSimilar
In-Stock: 10 669
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1018,79300 Kč187,93 Kč
2517,00840 Kč425,21 Kč
10015,03880 Kč1 503,88 Kč
25014,09804 Kč3 524,51 Kč
50013,53154 Kč6 765,77 Kč
1 00013,06517 Kč13 065,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,12537 Kč36 376,11 Kč
6 00011,85166 Kč71 109,96 Kč
9 00011,71464 Kč105 431,76 Kč
15 00011,56279 Kč173 441,85 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč

Other Suppliers on DigiKey

1 714In Stock
Ships from Rochester Electronics, LLC