


LM4040C30QDBZR | |
|---|---|
DigiKey Part Number | 296-20889-2-ND - Tape & Reel (TR) 296-20889-1-ND - Cut Tape (CT) 296-20889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C30QDBZR |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C30QDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 82 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 10 | 16,75600 Kč | 167,56 Kč |
| 25 | 15,13920 Kč | 378,48 Kč |
| 100 | 13,36040 Kč | 1 336,04 Kč |
| 250 | 12,51464 Kč | 3 128,66 Kč |
| 500 | 12,00398 Kč | 6 001,99 Kč |
| 1 000 | 11,58382 Kč | 11 583,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,10665 Kč | 27 319,95 Kč |
| 6 000 | 8,89019 Kč | 53 341,14 Kč |
| 9 000 | 8,78176 Kč | 79 035,84 Kč |
| 15 000 | 8,66161 Kč | 129 924,15 Kč |
| 21 000 | 8,59137 Kč | 180 418,77 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |











