LM4040BIZ-10.0/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 15 047
Unit Price: 19,47000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16 077
Unit Price: 20,78000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10 089
Unit Price: 10,96187 Kč
Datasheet
Shunt Voltage Reference IC Fixed 10V V ±0.2% 15 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040BIZ-10.0/NOPB

DigiKey Part Number
296-48874-ND
Manufacturer
Manufacturer Product Number
LM4040BIZ-10.0/NOPB
Description
IC VREF SHUNT 0.2% TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 10V V ±0.2% 15 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040BIZ-10.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
180µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
103 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 959 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 80021,39684 Kč38 514,31 Kč
Manufacturers Standard Package
Unit Price without VAT:21,39684 Kč
Unit Price with VAT:25,89018 Kč

Other Suppliers on DigiKey

2 959In Stock
Ships from Rochester Electronics, LLC