Shunt Voltage Reference IC Fixed 10V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 10V V ±0.2% 15 mA SOT-23-3
SOT-23-3

LM4040B10IDBZR

DigiKey Part Number
296-20869-2-ND - Tape & Reel (TR)
296-20869-1-ND - Cut Tape (CT)
296-20869-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040B10IDBZR
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 10V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040B10IDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
180µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
125 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 197
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1018,10000 Kč181,00 Kč
2516,36160 Kč409,04 Kč
10014,45290 Kč1 445,29 Kč
25013,54372 Kč3 385,93 Kč
50012,99608 Kč6 498,04 Kč
1 00012,72227 Kč12 722,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,98804 Kč35 964,12 Kč
6 00011,71545 Kč70 292,70 Kč
9 00011,57893 Kč104 210,37 Kč
15 00011,42776 Kč171 416,40 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč

Other Suppliers on DigiKey

13 850In Stock
Ships from Rochester Electronics, LLC