Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040C10ILP

DigiKey Part Number
296-31366-ND
Manufacturer
Manufacturer Product Number
LM4040C10ILP
Description
IC VREF SHUNT 0.5% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040C10ILP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
180µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
125 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 843
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1019,25500 Kč192,55 Kč
2517,42840 Kč435,71 Kč
10015,41670 Kč1 541,67 Kč
25014,45588 Kč3 613,97 Kč
50013,87758 Kč6 938,79 Kč
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč

Other Suppliers on DigiKey

15 234In Stock
Ships from Rochester Electronics, LLC