
LM4040AIZ-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM4040AIZ-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4040AIZ-5.0/NOPB |
Description | IC VREF SHUNT 0.1% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040AIZ-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 36,80900 Kč | 368,09 Kč |
| 25 | 33,59680 Kč | 839,92 Kč |
| 100 | 30,06070 Kč | 3 006,07 Kč |
| 250 | 28,37668 Kč | 7 094,17 Kč |
| 500 | 27,36082 Kč | 13 680,41 Kč |
| 1 800 | 25,93276 Kč | 46 678,97 Kč |
| 3 600 | 25,34943 Kč | 91 257,95 Kč |
| 5 400 | 25,05742 Kč | 135 310,07 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |




