


LM4040C30ILPR | |
|---|---|
DigiKey Part Number | 296-21580-1-ND - Cut Tape (CT) 296-21580-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM4040C30ILPR |
Description | IC VREF SHUNT 0.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C30ILPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 82 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 25 | 11,82600 Kč | 295,65 Kč |
| 100 | 10,38980 Kč | 1 038,98 Kč |
| 250 | 9,70192 Kč | 2 425,48 Kč |
| 500 | 9,28784 Kč | 4 643,92 Kč |
| 1 000 | 8,96342 Kč | 8 963,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,66619 Kč | 17 332,38 Kč |
| 4 000 | 8,43516 Kč | 33 740,64 Kč |
| 6 000 | 8,31944 Kč | 49 916,64 Kč |
| 10 000 | 8,19134 Kč | 81 913,40 Kč |
| 14 000 | 8,11640 Kč | 113 629,60 Kč |
| 20 000 | 8,04434 Kč | 160 886,80 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |


