


LM4040AIM3-2.0/NOPB | |
|---|---|
DigiKey Part Number | LM4040AIM3-2.0/NOPBTR-ND - Tape & Reel (TR) LM4040AIM3-2.0/NOPBCT-ND - Cut Tape (CT) LM4040AIM3-2.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040AIM3-2.0/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040AIM3-2.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 35,73900 Kč | 357,39 Kč |
| 25 | 32,61400 Kč | 815,35 Kč |
| 100 | 29,18510 Kč | 2 918,51 Kč |
| 250 | 27,55020 Kč | 6 887,55 Kč |
| 500 | 26,56372 Kč | 13 281,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,75216 Kč | 25 752,16 Kč |
| 2 000 | 25,08411 Kč | 50 168,22 Kč |
| 3 000 | 24,74950 Kč | 74 248,50 Kč |
| 5 000 | 24,37893 Kč | 121 894,65 Kč |
| 7 000 | 24,16237 Kč | 169 136,59 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |







